Aratas PCB Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$1,079.40

(exc. GST)

$1,187.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400$10.794$1,079.40
500 - 2400$10.488$1,048.80
2500 +$9.439$943.90

*price indicative

RS Stock No.:
233-4152
Mfr. Part No.:
G6B-2114P-US DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6B

Terminal Type

Screw

Switching Current

5A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

125Ω

Height

20mm

Coil Power

200mW

Length

30mm

Standards/Approvals

IEC, RoHS

Width

14mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron G6B series is 1 pole high capacity and high dielectric strength miniature relay with fully sealed construction. It has high insulation with dielectric strength of 3,000 VAC between coil and contacts. It has Ag-alloy contact material.

Ambient operating temperature from -25°C to 70°C

30 mO maximum contact resistance

Single-side stable model

Fully sealed enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy