Better World
Schneider Electric Impulse Relay, 130 → 240V ac Coil
- RS Stock No.:
- 221-1097
- Mfr. Part No.:
- A9C15413
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$229.68
(exc. GST)
$252.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $229.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1097
- Mfr. Part No.:
- A9C15413
- Brand:
- Schneider Electric
Related links
- Schneider Electric Impulse Relay, 12V ac Coil, 16A Switching Current, DPST
- Schneider Electric Impulse Relay
- Schneider Electric iERL Series Impulse Relay, 240V ac Coil, 10A Load
- Schneider Electric iERL Series Impulse Relay, 24V ac Coil, 10A Load
- Schneider Electric DIN Rail Power Relay, 24 → 240V ac Coil
- Schneider Electric Plug In Power Relay, 240V ac Coil, 3A Switching...
- Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac...
- Schneider Electric DIN Rail Power Relay, 230 → 240V ac Coil, 16A...