Phoenix Contact PCB Power Relay, 120V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 201-6328
- Mfr. Part No.:
- 2961477
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$143.64
(exc. GST)
$158.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.364 | $143.64 |
*price indicative
- RS Stock No.:
- 201-6328
- Mfr. Part No.:
- 2961477
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | REL-MR | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 8.1kΩ | |
| Height | 29mm | |
| Length | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Coil Power | 840mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series REL-MR | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 8.1kΩ | ||
Height 29mm | ||
Length 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Coil Power 840mW | ||
Contact Material Silver Alloy | ||
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable miniature relays with multi layer gold contact for high continuous current and its coil voltage is 120 V dc.
Ambient temperature is -40 °C to 85 °C
Type of switch contact is single contact
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 16A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 30A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, DPDT
