TE Connectivity PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 217-6269
- Mfr. Part No.:
- 2071509-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$440.10
(exc. GST)
$484.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | $4.401 | $440.10 |
| 500 - 900 | $4.322 | $432.20 |
| 1000 + | $4.244 | $424.40 |
*price indicative
- RS Stock No.:
- 217-6269
- Mfr. Part No.:
- 2071509-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJT | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 450mW | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.3kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.2mm | |
| Height | 14.8mm | |
| Standards/Approvals | IEC 62368-1, REACH, RoHS | |
| Coil Power | 450mW | |
| Length | 18.2mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJT | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -30°C | ||
Switching Power 450mW | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.3kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 10.2mm | ||
Height 14.8mm | ||
Standards/Approvals IEC 62368-1, REACH, RoHS | ||
Coil Power 450mW | ||
Length 18.2mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity OJT series power relay having current rating of 10A and 24Vdc voltage. The relay offers a high 117A inrush capability and is UL TV-8 rated. It is used in applications such as washing machines, refrigeration, cooking, power supply control and industrial control.
Compact in size
Operating temperature range -30 to 85 °C
- RS Stock No. 2176265
- Mfr. Part No. 2071507-1
Each (In a Pack of 2)
$5.04
- RS Stock No. 1354475
- Mfr. Part No. RP3SL024
Each (In a Box of 20)
$60.268
- RS Stock No. 0376767
- Mfr. Part No. RP3SL024 1-1393230-1
Each
$67.74
- RS Stock No. 0796326
- Mfr. Part No. 4-1440000-3
1 Tube of 100
$810.55
Related links
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 10A Switching Current











