Omron Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 215-7290
- Mfr. Part No.:
- MKS1XTIN-10 24VDC
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-7290
- Mfr. Part No.:
- MKS1XTIN-10 24VDC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Series | MKS | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 2.2kW | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 380Ω | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 1.5W | |
| Width | 34.5mm | |
| Length | 52.5mm | |
| Standards/Approvals | IEC (TÜV certification), UL | |
| Height | 34.5mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Series MKS | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 2.2kW | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 380Ω | ||
Maximum Operating Temperature 60°C | ||
Coil Power 1.5W | ||
Width 34.5mm | ||
Length 52.5mm | ||
Standards/Approvals IEC (TÜV certification), UL | ||
Height 34.5mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 100mΩ | ||
Omron MKS Series Relay, 24V Coil Voltage, 10A Switching Current - MKS1XTIN-10 24VDC
This relay is a Compact electromechanical switching device designed for industrial control and automation applications, operating with a 24V DC coil. It performs single-circuit switching tasks using a single-pole single-throw contact arrangement and is intended for plug-in mounting in control panels and relay sockets. The unit is suitable for environments requiring moderate ambient temperature ranges and recognised safety approvals.
Features and Benefits:
• 1.5 W Coil power for low energy consumption and efficient control
• 380 Ω Coil resistance for predictable Coil drive characteristics
• SPST contact configuration for straightforward single-circuit switching
• AgSnIn contact material offering robust conductive performance
• 10 A switching current enabling medium-load switching tasks
• Switching power rated to 2.2 kW for high-load switching capability
• 380 Ω Coil resistance for predictable Coil drive characteristics
• SPST contact configuration for straightforward single-circuit switching
• AgSnIn contact material offering robust conductive performance
• 10 A switching current enabling medium-load switching tasks
• Switching power rated to 2.2 kW for high-load switching capability
Applications
• Suitable for motor control circuits requiring single-contact switching
• Ideal for switching resistive heaters in control systems
• Used with PLC outputs for intermediary load switching
• Can be used for lighting control in industrial installations
• Suitable for retrofit replacements in relay-based panels
• Ideal for switching resistive heaters in control systems
• Used with PLC outputs for intermediary load switching
• Can be used for lighting control in industrial installations
• Suitable for retrofit replacements in relay-based panels
What Terminal arrangement is provided for installation?
The device uses plug-in terminals designed for insertion into compatible relay sockets, allowing Rapid replacement without rewiring.
What voltage ranges can it switch for AC and DC loads?
It is specified to switch up to 250V AC and up to 220V DC, covering common industrial supply voltages for both AC and DC circuits.
What are the environmental operating limits for temperature?
The relay is rated to operate between −40 °C and 60 °C, making it suitable for a wide range of indoor and protected industrial environments.
Which approvals support its use in regulated systems?
It holds IEC, TÜV and UL approvals, permitting its deployment where recognised standards compliance is required.
What is the mechanical footprint relevant to panel design?
The relay occupies a Compact envelope measuring 34.5 x 52.5 mm, enabling dense relay panel layouts.
Related links
- Omron Relay 10A Switching Current, DPDT
- Omron Relay 10A Switching Current, 3PDT
- Omron Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, 3PDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
