Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.42

(exc. GST)

$3.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 105 unit(s) shipping from 06 September 2027
  • Plus 184 unit(s) shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$3.42
125 - 249$3.36
250 +$3.33

*price indicative

RS Stock No.:
213-2144
Mfr. Part No.:
G6DN-1A DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6DN

Terminal Type

PCB Pin

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Coil Resistance

227Ω

Length

20mm

Coil Power

110mW

Height

12.5mm

Width

5.1mm

Standards/Approvals

EN61010-2-201, UL/C-UL, VDE, EN61010-1, TÜV

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Omron G6DN PCB power relay has single pole with SPST-NO contact form. The G6DN PCB power relay has applications such as Programmable Controller output, Temperature Controller, Building Automation and Output of control system.

High switching capability

Fully sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy