- RS Stock No.:
- 212-7338
- Mfr. Part No.:
- 2980296
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$21.692
(exc. GST)
$23.861
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $21.692 | $216.92 |
*price indicative |
- RS Stock No.:
- 212-7338
- Mfr. Part No.:
- 2980296
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Phoenix Contact Passive feed-through bridge
can be inserted instead of a relay or solid-state relay.
bridges terminal points (A1 and 14) and (A2 and 13)
Specifications
Attribute | Value |
---|---|
Mounting Type | Plug In |
Latching | No |
Series | PLC-BP |
Related links
- Phoenix Contact Plug In Power Relay 4PDT
- Phoenix Contact Plug In Power Relay DPDT
- Phoenix Contact Plug In Power Relay SPST
- Phoenix Contact Plug-in Bridge
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Plug In Power Relay SPDT
- Phoenix Contact Plug In Module, Bridge Rectifier
- Phoenix Contact Plug In Power Relay 6A Switching Current, 4PDT