Releco PCB Power Relay, 230V ac Coil, 6A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.97

(exc. GST)

$82.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$74.97
50 - 99$72.91
100 +$71.53

*price indicative

RS Stock No.:
206-2151
Mfr. Part No.:
C7-X10X / AC 230 V
Brand:
Releco
Find similar products by selecting one or more attributes.
Select all

Brand

Releco

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

C7

Terminal Type

Through Hole

Switching Current

6A

Switching AC Voltage

30V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Coil Resistance

14kΩ

Maximum Operating Temperature

60°C

Coil Power

1.5W

Standards/Approvals

EN, CSA, RoHS, IEC, UL

Height

43mm

Length

28mm

Contact Material

Silver Alloy

10A SPNO High DC - C7 Series


Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Double make open contact for improved DC switching

Suitable for 6A @ 110V DC1 or 1A @220V DC1

Related links