TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $1.40

View bulk pricing options

Subtotal (1 box of 20 units)*

$90.06

(exc. GST)

$99.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20$4.503$90.06-
40 - 60$4.468$89.36$1.40
80 +$4.376$87.52$10.16

*price indicative

RS Stock No.:
189-5863
Mfr. Part No.:
5-1393239-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Switching DC Voltage

300V dc

Switching AC Voltage

300V ac

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Coil Power

400mW

Standards/Approvals

RoHS

Width

12.7mm

Length

29mm

Height

15.7mm

Contact Material

Silver Alloy

RoHS Status: Exempt

1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact

DC or AC coil

5kV/10mm coil-contact, reinforced insulation

Ambient temperature 85°C (DC coil)

Reflow version: for THR (Through-Hole Reflow) soldering process

Applications

Boiler control, timers, garage door control, POS automation, interface modules

Each
$5.39
Each (Supplied in a Tube)
$7.03
Each
$13.46
Each (In a Box of 20)
$5.548

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy