- RS Stock No.:
- 172-1017
- Mfr. Part No.:
- V23057B1A101
- Brand:
- TE Connectivity
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.48
(exc. GST)
$40.13
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $36.48 |
5 - 9 | $36.16 |
10 + | $35.68 |
- RS Stock No.:
- 172-1017
- Mfr. Part No.:
- V23057B1A101
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE
![](https://media.rs-online.com/t_line/LD256390-01.gif)
![](https://media.rs-online.com/t_line/LF172078-11.gif)
![](https://media.rs-online.com/t_line/LF172078-12.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 28mm |
Coil Resistance | 80 Ω |
Coil Power | 450mW |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Height | 25.1mm |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +70°C |
Series | Card E |
Depth | 10.4mm |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |
Related links
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 5A Switching...
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 10A Switching...
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 16A Switching...
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching...
- Omron PCB Mount Power Relay, 6V dc Coil, 5A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 6A Switching...
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 16A Switching...