TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $9.92

View bulk pricing options

Subtotal (1 tube of 20 units)*

$198.00

(exc. GST)

$217.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 220 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20$9.90$198.00-
40 - 60$9.652$193.04$9.92
80 +$9.504$190.08$31.68

*price indicative

RS Stock No.:
164-7553
Mfr. Part No.:
RT424F05
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

SCHRACK

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Maximum Operating Temperature

85°C

Coil Resistance

42Ω

Width

12.7mm

Standards/Approvals

RoHS

Length

29mm

Height

15.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

RT1& RT2 Series - Bistable/Latching Relays


From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:


• Reinforced insulation

• RTII - flux proof

• 5mm pinning

• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy