- RS Stock No.:
- 161-4387
- Mfr. Part No.:
- 1415390-1
- Brand:
- TE Connectivity
109 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$8.235
(exc. GST)
$9.059
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $8.235 | $205.875 |
50 - 75 | $8.029 | $200.725 |
100 + | $7.906 | $197.65 |
*price indicative
- RS Stock No.:
- 161-4387
- Mfr. Part No.:
- 1415390-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
PE Series - Bistable/Latching Relays
Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
Approvals
VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 20mm |
Coil Resistance | 41Ω |
Coil Power | 220mW |
Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 4kVrms |
Minimum Operating Temperature | -40°C |
Height | 10mm |
Depth | 10mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.25 kVA |
Dimensions | 20 x 10 x 10mm |
Application | Power |
Related links
- TE Connectivity PCB Mount Latching Power Relay, 3V dc Coil, 5A...
- TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 5A...
- TE Connectivity PCB Mount Latching Power Relay, 5V dc Coil, 5A...
- TE Connectivity PCB Mount Latching Power Relay, 2.2V dc Coil, 5A...
- TE Connectivity PCB Mount Latching Signal Relay, 3V dc Coil, 1A...
- Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching...
- Omron PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching...