- RS Stock No.:
- 161-3979
- Mfr. Part No.:
- 1-1415064-1
- Brand:
- TE Connectivity
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$8.093
(exc. GST)
$8.902
(inc. GST)
Units | Per unit | Per Box* |
25 - 25 | $8.093 | $202.325 |
50 - 75 | $7.891 | $197.275 |
100 + | $7.77 | $194.25 |
*price indicative |
- RS Stock No.:
- 161-3979
- Mfr. Part No.:
- 1-1415064-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
PE Series - Bistable/Latching Relays
Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
Approvals
VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 20mm |
Coil Resistance | 400Ω |
Coil Power | 360mW |
Depth | 10mm |
Height | 10mm |
Life | 5000000 (Electrical) cycles |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.25 kVA |
Dimensions | 20 x 10 x 10mm |
Related links
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Relpol PCB Mount Power Relay 5A Switching Current, SPDT
- Omron PCB Mount Power Relay 5A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPDT
- Omron Non-Latching Relay 5A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 5A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 5A Switching Current, SPDT