Deltrol Plug In Power Relay, 240V ac Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 136-5245
- Mfr. Part No.:
- 20241-84
- Brand:
- Deltrol
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$118.29
(exc. GST)
$130.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $118.29 |
- RS Stock No.:
- 136-5245
- Mfr. Part No.:
- 20241-84
- Brand:
- Deltrol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Deltrol 900 Series Open Cover Power Relays
Deltrol 900 series general purpose plug-in relays. The 900 series feature a coil moulded in Rynite PET for environmental protection.
Features and Benefits
30 A switching capability
Class F coil insulation
Open case design
AC and DC coil options available
Silver cadmium oxide contacts
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Screw |
Length | 63.5mm |
Coil Resistance | 1170Ω |
Coil Power | 9.5W |
Life | 10000000 operations |
Maximum Operating Temperature | +80°C |
Depth | 63.5mm |
Height | 55.9mm |
Minimum Operating Temperature | -45°C |
Contact Material | Silver Alloy |
Standards Met | cUL, UL |
Application | Control Equipment |
Related links
- Hongfa Europe GMBH Flange Mount Power Relay, 240V ac Coil, 30A...
- TE Connectivity Flange Mount Non-Latching Relay, 240V ac Coil, 30A...
- TE Connectivity PCB Mount Power Relay, 240V ac Coil, 30A Switching...
- Omron Panel Mount Power Relay, 240V ac Coil, 30A Switching Current, SPST
- TE Connectivity Flange Mount Power Relay, 240V ac Coil, 30A...
- TE Connectivity Panel Mount Power Relay, 240V ac Coil, 30A...
- Hongfa Europe GMBH Flange Mount Power Relay, 240V ac Coil, 30A...
- TE Connectivity Plug In Power Relay, 240V ac Coil, 30A Switching...