Wago DIN Rail Power Relay, 60V ac/dc Coil, 6A Switching Current
- RS Stock No.:
- 135-7381
- Mfr. Part No.:
- 857-155
- Manufacturer:
- Wago
View all Power Relays
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 20
Was $290.73
You pay
$276.19
(exc. GST)
$303.81
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $276.19 | $13.81 |
*price indicative |
- RS Stock No.:
- 135-7381
- Mfr. Part No.:
- 857-155
- Manufacturer:
- Wago
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago 857 Series Relays
Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.
Features and Benefits
Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width
Specifications
Attribute | Value |
Coil Voltage | 60 V ac/dc, 230V ac/dc |
Mounting Type | DIN Rail |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 5mm |
Height | 28mm |
Isolation Coil To Contact | 4kVrms |
Standards Met | UL 508 |
Depth | 15mm |
Maximum Switching Power AC | 1500VA |
Application | Electronic To Electromechanical |