TE Connectivity PCB Power Relay, 12V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 135-5121
- Mfr. Part No.:
- RT424F12 5-1393243-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $114.50
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$228.96
(exc. GST)
$251.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
- Plus 260 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | $11.448 | $228.96 | - |
| 100 + | $10.303 | $206.06 | $114.50 |
*price indicative
- RS Stock No.:
- 135-5121
- Mfr. Part No.:
- RT424F12 5-1393243-4
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder | |
| Switching Current | 15A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 240Ω | |
| Coil Power | 600mW | |
| Length | 29mm | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN, VDE, UL, RoHS, REACH, IEC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder | ||
Switching Current 15A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 240Ω | ||
Coil Power 600mW | ||
Length 29mm | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals EN, VDE, UL, RoHS, REACH, IEC | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay Module 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15A Switching Current, SPST
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
