Schneider Electric DIN Rail Power Relay, 132V ac Coil, 30A Switching Current, DPST
- RS Stock No.:
- 124-0195
- Mfr. Part No.:
- RPF2AF7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.78
(exc. GST)
$28.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.78 |
*price indicative
- RS Stock No.:
- 124-0195
- Mfr. Part No.:
- RPF2AF7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 132V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RP | |
| Terminal Type | Plug-In | |
| Switching Current | 30A | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 7.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 4.3kΩ | |
| Length | 33.7mm | |
| Standards/Approvals | CSA, CE | |
| Width | 39.1mm | |
| Height | 68.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 132V ac | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series Harmony Relay RP | ||
Terminal Type Plug-In | ||
Switching Current 30A | ||
Switching DC Voltage 250V dc | ||
Switching Power 7.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 4.3kΩ | ||
Length 33.7mm | ||
Standards/Approvals CSA, CE | ||
Width 39.1mm | ||
Height 68.5mm | ||
Contact Material Silver Alloy | ||
Schneider Electric RPF2AF7
This Harmony RPF panel mounting power relay with fast-on terminals has a coil control voltage of 120V AC and has 2 normally open contacts with a rating of 30A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0 0 0 0
RPF Series
RPF series plug-in power relays with two holes for optional panel mounting.
30 A relays with 2 CO or 2 NO contacts
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting
- RS Stock No. 1240198
- Mfr. Part No. RPF2AP7
Each
$23.24
- RS Stock No. 1240194
- Mfr. Part No. RPF2AB7
Each
$37.34
- RS Stock No. 1240197
- Mfr. Part No. RPF2AJD
Each
$37.94
- RS Stock No. 5111105
- Mfr. Part No. 22.22.8.024.4000
Each
$98.06
Related links
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPDT
- Schneider Electric DIN Rail 230V ac Coil 2 CO
- Schneider Electric DIN Rail Non-Latching Relay 30A Switching Current, 2 NO
- Schneider Electric DIN Rail Power Relay 16A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST











