Gigavac PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPST-NC
- RS Stock No.:
- 906-237
- Mfr. Part No.:
- G81B235
- Brand:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
$626.86
(exc. GST)
$689.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.86 |
*price indicative
- RS Stock No.:
- 906-237
- Mfr. Part No.:
- G81B235
- Brand:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST-NC | |
| Mount Type | PCB | |
| Series | G81B | |
| Terminal Type | PC Pin | |
| Switching Current | 5A | |
| Switching AC Voltage | 10kV ac | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 10kV dc | |
| Coil Resistance | 70Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 18.5mm | |
| Length | 56.6mm | |
| Width | 19.8mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.03Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST-NC | ||
Mount Type PCB | ||
Series G81B | ||
Terminal Type PC Pin | ||
Switching Current 5A | ||
Switching AC Voltage 10kV ac | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 10kV dc | ||
Coil Resistance 70Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 18.5mm | ||
Length 56.6mm | ||
Width 19.8mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.03Ω | ||
- COO (Country of Origin):
- CN
The Gigavac SPST-NC relay excels in Advanced switching applications, providing reliable performance in a Compact design suitable for various mounting configurations.
Tungsten contacts enhance hot load switching capabilities
Available in PCB and panel mount versions for versatility
Max voltage rating of 10kV ensures robust performance
Low contact resistance of 0.03 ohms to optimise energy efficiency
Mechanical life rated for 2 million cycles guarantees longevity
