Idec PCB Electromechanical Interface Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 898-310
- Mfr. Part No.:
- RV1H-G-D24
- Brand:
- Idec
N
Subtotal (1 unit)*
$10.82
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.82 |
*price indicative
- RS Stock No.:
- 898-310
- Mfr. Part No.:
- RV1H-G-D24
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RV | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 6mm | |
| Standards/Approvals | UL | |
| Contact Material | Silver Nickel Gold Plated | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RV | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Width 6mm | ||
Standards/Approvals UL | ||
Contact Material Silver Nickel Gold Plated | ||
- COO (Country of Origin):
- JP
The Idec Compact Interface relay designed for various applications, featuring a contact rating of 6A. Engineered to function efficiently in critical environments, it ensures consistent performance, even under demanding conditions.
Gold-plated contacts ensure extensive durability and reliable performance
Contact rating of 6A supports varied operational demands
Temperature range of -40ºC to 70°C accommodates challenging environments
RoHS compliant design aligns with modern environmental standards
- RS Stock No. 1797323
- Mfr. Part No. RSL1AB4BD
Each
$27.64
- RS Stock No. 1240202
- Mfr. Part No. RSL1GB4BD
Each
$27.61
- RS Stock No. 2761193
- Mfr. Part No. 32.21.7.024.4000
Each
$7.82
- RS Stock No. 2901416
- Mfr. Part No. 2961105
Each
$38.10












