Idec PCB Electromechanical Interface Relay, 12V dc Coil, 6A Switching Current, SPDT

N

Subtotal (1 unit)*

$10.52

(exc. GST)

$11.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.52

*price indicative

RS Stock No.:
898-309
Mfr. Part No.:
RV1H-G-D12
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Electromechanical Interface Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RV

Terminal Type

Solder

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching DC Voltage

12V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Width

6mm

Contact Material

Silver Nickel Gold Plated

COO (Country of Origin):
JP
The Idec Compact Interface relay designed for various applications, featuring a contact rating of 6A. Engineered to function efficiently in critical environments, it ensures consistent performance, even under demanding conditions.

Gold-plated contacts enhance durability and connection reliability

Operates within a wide temperature range of -40ºC to 70ºC

RoHS compliant, aligning with environmental regulations

Compacted design allows for space efficiency in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy