Idec Panel Mount Power Relay, 24V ac Coil, 98mA Switching Current, 4PDT
- RS Stock No.:
- 898-306
- Mfr. Part No.:
- RH4B-ULAC24V
- Brand:
- Idec
N
This image is representative of the product range
Subtotal (1 unit)*
$70.96
(exc. GST)
$78.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.96 |
*price indicative
- RS Stock No.:
- 898-306
- Mfr. Part No.:
- RH4B-ULAC24V
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel Mount | |
| Series | RH | |
| Terminal Type | Solder | |
| Switching Current | 98mA | |
| Switching AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 84.5Ω | |
| Standards/Approvals | UL | |
| Width | 27.5mm | |
| Length | 41mm | |
| Height | 35.6mm | |
| Contact Material | Silver Cadmium Oxide | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type Panel Mount | ||
Series RH | ||
Terminal Type Solder | ||
Switching Current 98mA | ||
Switching AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 84.5Ω | ||
Standards/Approvals UL | ||
Width 27.5mm | ||
Length 41mm | ||
Height 35.6mm | ||
Contact Material Silver Cadmium Oxide | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
The Idec relay is designed for efficient control of electrical circuits, featuring a Compact design and robust performance capabilities. Its primary function is to facilitate reliable switching in various applications.
Compact power type relays
Miniature power relays with a large capacity
10A contact capacity
Compact size saves space
