Idec Panel Mount Power Relay, 120V ac Coil, 16.4mA Switching Current, 3PDT

N

This image is representative of the product range

Subtotal (1 unit)*

$55.77

(exc. GST)

$61.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.77

*price indicative

RS Stock No.:
898-299
Mfr. Part No.:
RH3B-ULAC120V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Power Relay

Coil Voltage

120V ac

Contact Configuration

3PDT

Mount Type

Panel Mount

Series

RH

Terminal Type

Solder

Switching Current

16.4mA

Minimum Operating Temperature

-25°C

Switching AC Voltage

120V ac

Coil Resistance

2770Ω

Maximum Operating Temperature

70°C

Width

27.5mm

Length

31mm

Height

35.6mm

Standards/Approvals

UL

Contact Material

Silver Cadmium Oxide

Contact Resistance

50mΩ

COO (Country of Origin):
JP
The Idec relay is designed for efficient control of electrical circuits, featuring a Compact design and robust performance capabilities. Its primary function is to facilitate reliable switching in various applications.

Compact power type relays

Miniature power relays with a large capacity

10A contact capacity

Compact size saves space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy