Idec Panel Mount Power Relay, 24V dc Coil, 60.5mA Switching Current, DPDT

N

Subtotal (1 unit)*

$23.75

(exc. GST)

$26.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.75

*price indicative

RS Stock No.:
898-273
Mfr. Part No.:
RH2V2-UAC24V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Panel Mount

Series

RH

Terminal Type

Solder

Switching Current

60.5mA

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Coil Resistance

152Ω

Maximum Operating Temperature

70°C

Length

27.5mm

Height

35.6mm

Standards/Approvals

UL

Width

21mm

Contact Material

Silver Cadmium Oxide

Contact Resistance

50mΩ

COO (Country of Origin):
JP
The Idec relay is designed for efficient control of electrical circuits, featuring a Compact design and robust performance capabilities. Its primary function is to facilitate reliable switching in various applications.

Compact power type relays

Miniature power relays with a large capacity

10A contact capacity

Compact size saves space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy