TE Connectivity Chassis Mount General Purpose Relay, 28V dc Coil, 250A Switching Current, 3PDT

Subtotal (1 unit)*

$436,180.15

(exc. GST)

$479,798.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$436,180.15

*price indicative

RS Stock No.:
815-055
Mfr. Part No.:
1616030-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

General Purpose Relay

Coil Voltage

28V dc

Contact Configuration

3PDT

Mount Type

Chassis Mount

Series

B394

Terminal Type

Surface Mount

Switching Current

250A

Switching DC Voltage

28V dc

Coil Resistance

28Ω

Standards/Approvals

MIL-PRF-6106

Contact Material

Silver Nickel Alloy

Non Compliant

COO (Country of Origin):
US
The TE Connectivity high-performance relay product facilitates reliable operation in military and aerospace applications, designed to withstand extreme conditions including shock, vibration, and temperature variations.

Meets MIL and VG qualifications for dependable performance

Engineered for high contact pressure and reduced bounce for extended contact life

Offers various mounting and Terminal configurations to match specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy