TE Connectivity Through Hole Relay, 12V dc Coil, 16A Switching Current, SPST-NO
- RS Stock No.:
- 680-705
- Mfr. Part No.:
- 8-1419121-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
$591.93
(exc. GST)
$651.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $591.93 | $5.919 |
*price indicative
- RS Stock No.:
- 680-705
- Mfr. Part No.:
- 8-1419121-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Through Hole | |
| Series | OMIH | |
| Terminal Type | Solder Pin | |
| Switching Voltage | 250V ac | |
| Switching Current | 16A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Through Hole | ||
Series OMIH | ||
Terminal Type Solder Pin | ||
Switching Voltage 250V ac | ||
Switching Current 16A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power PCB relay designed for dependable switching in electronic and industrial control systems. It features a compact, PCB-mountable design that fits easily into space-constrained applications. With a 12VDC Coil and SPDT contact configuration, it supports moderate power loads with consistent performance. Its Durable construction and wide operating temperature range make it suitable for demanding environments.
Flux proof enclosure
Silver Cadmium Oxide contact
CSA and VDE approved
Related links
- TE Connectivity Through Hole Power Relay 10A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole Power Relay 31A Switching Current, 1a (SPST-NO)
- TE Connectivity PCB Relay 16A Switching Current, SPST
