TE Connectivity PCB Non-Latching Relay, 12V Coil, 3A Switching Current, 2 CO

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
629-499
Distrelec Article No.:
137-21-007
Mfr. Part No.:
1393793-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mount Type

PCB

Product Type

Non-Latching Relay

Coil Voltage

12 V

Switching Current

3 A

Contact Configuration

2 CO

Coil Power

400 mW

Coil Resistance

360 Ω

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100 mΩ

Distrelec Product Id

137-21-007

Height

11 mm

Length

20.2 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-20 °C

Series

V23105

Standards/Approvals

CSA, UL, VDE

Switching AC Voltage

250 V ac

Switching DC Voltage

220 V dc

Terminal Type

Through Hole

COO (Country of Origin):
CZ

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy