TE Connectivity Panel Non-Latching Relay, 24V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 505-872
- Mfr. Part No.:
- 5-1393104-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
$499.06
(exc. GST)
$548.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $499.06 | $124.765 |
*price indicative
- RS Stock No.:
- 505-872
- Mfr. Part No.:
- 5-1393104-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel | |
| Series | Potter & Brumfield KRPA | |
| Terminal Type | Socket | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 240V ac | |
| Coil Resistance | 472Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 50.8mm | |
| Width | 35.7mm | |
| Standards/Approvals | UL | |
| Coil Power | 1.25W | |
| Length | 35.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 CO | ||
Mount Type Panel | ||
Series Potter & Brumfield KRPA | ||
Terminal Type Socket | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 240V ac | ||
Coil Resistance 472Ω | ||
Maximum Operating Temperature 70°C | ||
Height 50.8mm | ||
Width 35.7mm | ||
Standards/Approvals UL | ||
Coil Power 1.25W | ||
Length 35.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- MX
The TE Connectivity general purpose power relay offers robust performance in DC applications, featuring a monostable coil magnetic system for reliable operation. Designed to handle demanding environments, it provides exceptional contact ratings, ensuring it meets the needs of various electronic projects. With a contact arrangement of 2 Form C DPDT-CO, it adeptly manages up to 10 A, making it an ideal choice for power switching in both commercial and industrial applications. The relays compact dimensions and panel-mounted design facilitate easy integration into systems, while its dust protection guarantees longevity and performance in challenging conditions. This relay stands out due to its compliance with international electrical standards, making it a trusted component for engineers and technicians seeking reliability and efficiency in their circuit designs.
Monostable coil magnetic system ensures stable operation
Dust-protected enclosure enhances durability in various environments
Compact dimensions simplify integration into tight spaces
High contact current rating supports demanding applications
UL certified for safety and reliability
Socket pin termination facilitates quick and easy installation
Wide operating temperature range ensures functionality in diverse conditions
Compliance with RoHS and REACH regulations demonstrates commitment to environmental standards
Related links
- TE Connectivity Panel Non-Latching Relay 48 V dc Coil 1 NO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- Omron Panel Non-Latching Relay 10A Switching Current, SPDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- Finder Panel Non-Latching Relay 10A Switching Current, DPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
