Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
492-806P
Mfr. Part No.:
G2RL-1ATP5-E 12DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Length

40.4mm

Coil Resistance

360 Ω

Coil Power

400mW

Life

20000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Isolation Coil To Contact

5kV ac

Depth

12.6mm

Height

16.5mm

Maximum Switching Power AC

4 kVA

Application

Power

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy