Omron Panel Power Relay, 110V ac, 120 V ac Coil, 3A Switching Current, 4PDT

Get a bulk buy discount

Add 3 more to save $10.35

View bulk pricing options

Subtotal (1 unit)*

$122.86

(exc. GST)

$135.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$122.86-
3 - 4$119.41$10.35
5 +$114.50$41.80

*price indicative

RS Stock No.:
376-745
Mfr. Part No.:
MY4H 110/120VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

110V ac, 120V ac

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

Panel

Series

MY4

Terminal Type

Plug-In

Switching Current

3A

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V

Switching Power

330VA

Switching AC Voltage

110V

Maximum Operating Temperature

60°C

Coil Resistance

4.4kΩ

Standards/Approvals

RoHS

Length

28.44mm

Height

35.1mm

Width

22.1mm

Contact Material

Gold Plated

Contact Resistance

50mΩ

Omron MY4 Series Power Relay, 110/120V AC Coil Voltage, 4PDT Contact Configuration - MY4H 110/120VAC


This power relay is a Compact plug-in switching device designed for control and automation environments where multiple circuit changes are required. It operates from an AC Coil and provides several isolated switching poles with low contact resistance, making it suitable for use in control panels and modular relay racks.

Features and Benefits:


• 110/120V AC Coil delivers straightforward mains-driven actuation
• Four changeover poles provide multiple circuit transitions
• Gold-plated contacts reduce signal degradation and improve switching consistency
• Contact resistance of 50mΩ minimises voltage drop in switched circuits
• Switching capacity 3A at 110V AC supports moderate AC loads
• Coil resistance 4430Ω limits current draw through the Coil

Applications


• Suitable for relay logic in industrial automation cabinets
• Ideal for control panel switching of sensors and actuators
• Used for signal routing in telemetry and monitoring systems
• Can be used for low-voltage DC load switching up to 24V

What Terminal arrangement does it use for panel installation?


It employs a plug-in Terminal format designed for panel mounting, enabling straightforward insertion and replacement in relay sockets.

What environmental temperatures can it operate within?


The device is specified to function between -25°C and 60°C, covering typical factory and equipment-room conditions.

What switching power limits should be observed for mixed loads?


The relay’s switching power is rated at 330VA, which should be used to determine combined voltage and current limits for AC load combinations.

How Compact is the relay for densely packed panels?


Its envelope width, length and height are specified to fit tight relay arrays while allowing standard socket clearances.

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy