- RS Stock No.:
- 350-715
- Mfr. Part No.:
- 60.13.8.012.0040
- Brand:
- Finder
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.05
(exc. GST)
$45.15
(inc. GST)
Units | Per unit |
1 - 14 | $41.05 |
15 - 49 | $39.93 |
50 + | $39.13 |
- RS Stock No.:
- 350-715
- Mfr. Part No.:
- 60.13.8.012.0040
- Brand:
- Finder
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
60 Series Relay
Approvals
UL; CSA; VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Length | 32.5mm |
Coil Resistance | 19 Ω |
Coil Power | 1.3W |
Maximum Operating Temperature | +70°C |
Series | 60 Series |
Height | 54.2mm |
Minimum Operating Temperature | -40°C |
Depth | 36.4mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |
Related links
- Finder Panel Mount Latching Power Relay 10A Switching Current, SPST
- Omron Plug In Power Relay 10A Switching Current, DPDT
- RS PRO Plug In Power Relay 10A Switching Current, SPDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, DPDT
- Turck Plug In Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT