Omron Power Relay, 100V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 266-105
- Mfr. Part No.:
- G2R-1-SN DC100
- Brand:
- Omron
Subtotal (1 unit)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.11 |
*price indicative
- RS Stock No.:
- 266-105
- Mfr. Part No.:
- G2R-1-SN DC100
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 100V dc | |
| Contact Configuration | SPDT | |
| Series | G2R | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 100W | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 28kΩ | |
| Length | 29mm | |
| Height | 35.5mm | |
| Coil Power | 0.53W | |
| Width | 12.7mm | |
| Standards/Approvals | CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643) | |
| Contact Material | Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 100V dc | ||
Contact Configuration SPDT | ||
Series G2R | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 100W | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 28kΩ | ||
Length 29mm | ||
Height 35.5mm | ||
Coil Power 0.53W | ||
Width 12.7mm | ||
Standards/Approvals CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643) | ||
Contact Material Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
Related links
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 110 V ac Coil SPDT
