Omron Chassis Power Relay, 12V dc Coil, 200A, SPST
- RS Stock No.:
- 266-076
- Mfr. Part No.:
- G9EC-1-B DC12
- Brand:
- Omron
Subtotal (1 unit)*
$280.03
(exc. GST)
$308.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.03 |
*price indicative
- RS Stock No.:
- 266-076
- Mfr. Part No.:
- G9EC-1-B DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | Chassis | |
| Switching Current | 200A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 1000V dc | |
| Series | G9EC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 98mm | |
| Height | 86.7mm | |
| Width | 44mm | |
| Contact Material | Silver Alloy | |
| Coil Power | 11.7W | |
| Contact Resistance | 30mΩ | |
| Coil Resistance | 12.8Ω | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type Chassis | ||
Switching Current 200A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 1000V dc | ||
Series G9EC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 98mm | ||
Height 86.7mm | ||
Width 44mm | ||
Contact Material Silver Alloy | ||
Coil Power 11.7W | ||
Contact Resistance 30mΩ | ||
Coil Resistance 12.8Ω | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 100 A, SPST
- Omron Surface Mount Power Relay 200A Switching Current, SPST
- Omron Chassis Power Relay 15 A, SPST
- Omron Power Relay 80A Switching Current, SPST
- Omron PCB Power Relay 15 A, SPST
- Omron Chassis Power Relay 300 A, DPDT
- Omron PCB Power Relay 120 A Switching Current, SPST
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
