Aratas PCB Power Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 266-044
- Mfr. Part No.:
- G6A-234P DC5
- Brand:
- Aratas
Subtotal (1 unit)*
$8.23
(exc. GST)
$9.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.23 |
*price indicative
- RS Stock No.:
- 266-044
- Mfr. Part No.:
- G6A-234P DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G6A | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Switching Power | 125W | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | |
| Length | 10mm | |
| Coil Power | 200mW | |
| Height | 5.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G6A | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Switching Power 125W | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | ||
Length 10mm | ||
Coil Power 200mW | ||
Height 5.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Signal Relay 2A, DPDT
- Omron PCB Power Relay 2A Switching Current, DPDT
- Omron PCB Power Relay 2A Switching Current, DPDT
- Omron Surface Power Relay 2A Switching Current, DPDT
- Omron PCB Relay 2A Switching Current, DPDT
- Omron PCB Signal Relay 2A, DPDT
- Omron PCB Signal Relay 2A, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
