Eaton DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 255-918
- Mfr. Part No.:
- 265296 Z-S12/W
- Brand:
- Eaton
Subtotal (1 unit)*
$127.93
(exc. GST)
$140.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.93 |
*price indicative
- RS Stock No.:
- 255-918
- Mfr. Part No.:
- 265296 Z-S12/W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 80mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 80mm | ||
Height 70mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is expertly designed to deliver optimal performance in various industrial applications. Engineered for reliability, the device operates on a control voltage of AC, offering versatility for a range of control systems. Its robust specifications, including a maximum switching current of 16A and an operational temperature range between -20 °C and 45 °C, are tailored to meet the demands of challenging environments. The product's compact design facilitates easy installation on a DIN rail, while its thoughtful engineering ensures compliance with RoHS standards, promoting sustainability. Whether employed in lighting or motor control, this product stands out for its efficiency and dependability in everyday operations.
Compact design allows for space-saving installation
Robust operational range enhances versatility across applications
DIN rail mount makes installation straightforward and secure
RoHS compliance ensures environmentally responsible usage
Adapts efficiently to various control systems, simplifying integration
Manual operation capability provides added flexibility for end users
Offers exceptional heat dissipation properties for prolonged life
Engineered for high performance with low maintenance requirements
- RS Stock No. 0255915
- Mfr. Part No. 265287 Z-S12/SO
Each
$121.02
- RS Stock No. 0253814
- Mfr. Part No. 265289 Z-S240/W
Each
$127.93
- RS Stock No. 0253584
- Mfr. Part No. 265288 Z-S8/SO
Each
$127.93
- RS Stock No. 0253583
- Mfr. Part No. 265283 Z-S230/SO
1 Pack of 2
$139.06
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT












