Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 254-836
- Mfr. Part No.:
- 265536 Z-S48/SS
- Brand:
- Eaton
Subtotal (1 unit)*
$100.52
(exc. GST)
$110.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.52 |
*price indicative
- RS Stock No.:
- 254-836
- Mfr. Part No.:
- 265536 Z-S48/SS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed to enhance the efficiency of electrical circuits with its robust features and reliable performance. Ideal for industrial applications, it operates seamlessly with both AC and DC control voltages, ensuring versatility in usage. Its compact design allows for easy installation on a DIN rail, making it suitable for various settings. With a maximum operational current of 16A, this product offers a strong solution for demanding tasks while ensuring compliance with RoHS standards. The unit thrives in extreme temperatures, operating effectively between -20°C and 45°C, which makes it an excellent choice for diverse environments. Built with conformity in mind, this relay is not just a device, but a commitment to quality and efficiency in Eatons long-standing tradition of excellence.
Designed for manual operation, allowing user flexibility
Compact design facilitates simple installation in tight spaces
Ensures reliable performance across a wide temperature range
Supports both AC and DC control voltages for versatile application
Complies with RoHS standards, ensuring environmental safety
Built for durability, offering long-term reliability in industrial settings
Innovative design helps optimise electrical circuit functionality
Allows for extensive heat dissipation to maintain performance under load
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
