Omron Power Relay, 100V dc, 110 V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 102-691
- Mfr. Part No.:
- MM4XPN DC100/110
- Brand:
- Omron
Subtotal (1 unit)*
$142.68
(exc. GST)
$156.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.68 |
*price indicative
- RS Stock No.:
- 102-691
- Mfr. Part No.:
- MM4XPN DC100/110
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 100V dc, 110V dc | |
| Contact Configuration | 4PDT | |
| Series | MM | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching Power | 20VA | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 4.5kΩ | |
| Coil Power | 2.7W | |
| Width | 80mm | |
| Length | 81.5mm | |
| Standards/Approvals | JEC-2500, JEC-174D | |
| Height | 80.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 100V dc, 110V dc | ||
Contact Configuration 4PDT | ||
Series MM | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching Power 20VA | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 4.5kΩ | ||
Coil Power 2.7W | ||
Width 80mm | ||
Length 81.5mm | ||
Standards/Approvals JEC-2500, JEC-174D | ||
Height 80.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 110 V dc Coil 4PDT
- Omron Surface Power Relay 110 V dc Coil DPDT
- Omron Power Relay 110 V dc Coil 4PDT
- Omron Surface Power Relay 110 V dc Coil 4PDT
- Omron Power Relay 110 V dc Coil DPDT
- Omron Surface Power Relay 110 V dc Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
