Skyworks Solutions Inc Power over Ethernet 20-Pin QFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-8595
Mfr. Part No.:
SI3406-A-GM
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Power over Ethernet

Standards/Approvals

RoHS

Pin Count

20

Package Type

QFN

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TW
The Skyworks Solutions Inc Power over Ethernet PD interface devices fully support the IEEE 802.3at specification for the cases of single or two event classification. Standard external resistors provide the proper IEEE 802.3 signatures for the detection function and programming of the classification mode and internal start up circuits ensure well controlled soft start initial operation of both the hot swap switch and the voltage regulator.

ROHS compliant

Auxiliary wall adapter support

Compact 5 x 5 mm QFN package

Current mode dc to dc converter

Synchronous secondary FET driver

Auxiliary transformer winding support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy