Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-022720-TR
- RS Stock No.:
- 849-927
- Mfr. Part No.:
- PD69210R-022720-TR
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 980 units)*
$4,405.10
(exc. GST)
$4,845.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 980 + | $4.495 | $4,405.10 |
*price indicative
- RS Stock No.:
- 849-927
- Mfr. Part No.:
- PD69210R-022720-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Width | 5mm | |
| Standards/Approvals | Rohs | |
| Height | 1mm | |
| Length | 5mm | |
| Mount Type | Surface Mount | |
| PoE Controller Type | Power Sourcing Equipment (PSE) | |
| Number of PSE Ports | 48 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Power at Powered Device | 45W | |
| Maximum Operating Temperature | 85°C | |
| PoE Standard | IEEE 802.3at | |
| Package Type | QFN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power-over-Ethernet PSE Controller | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Width 5mm | ||
Standards/Approvals Rohs | ||
Height 1mm | ||
Length 5mm | ||
Mount Type Surface Mount | ||
PoE Controller Type Power Sourcing Equipment (PSE) | ||
Number of PSE Ports 48 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Power at Powered Device 45W | ||
Maximum Operating Temperature 85°C | ||
PoE Standard IEEE 802.3at | ||
Package Type QFN | ||
Automotive Standard No | ||
The Microchip PoE PSE controller designed for seamless integration into Ethernet switches, enabling Power over Ethernet capabilities according to established standards.
Supports IEEE 802.3af, 802.3at, and 802.3bt standards for enhanced PoE functionality
Allows dynamic port control and power management to optimise energy use
Includes interrupt pin to signal critical events like port faults and power issues
MISO and MOSI SPI communication allows for efficient data transfer
