Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-022720-TR
- RS Stock No.:
- 849-894
- Mfr. Part No.:
- PD69220R-022720-TR
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 980 units)*
$5,286.12
(exc. GST)
$5,814.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 980 + | $5.394 | $5,286.12 |
*price indicative
- RS Stock No.:
- 849-894
- Mfr. Part No.:
- PD69220R-022720-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Standards/Approvals | Rohs | |
| Width | 5mm | |
| Height | 1mm | |
| Length | 5mm | |
| Number of PSE Ports | 48 | |
| Minimum Operating Temperature | -40°C | |
| PoE Controller Type | Power Sourcing Equipment (PSE) | |
| Power at Powered Device | 45W | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Package Type | QFN | |
| PoE Standard | IEEE 802.3at | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power-over-Ethernet PSE Controller | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Standards/Approvals Rohs | ||
Width 5mm | ||
Height 1mm | ||
Length 5mm | ||
Number of PSE Ports 48 | ||
Minimum Operating Temperature -40°C | ||
PoE Controller Type Power Sourcing Equipment (PSE) | ||
Power at Powered Device 45W | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Package Type QFN | ||
PoE Standard IEEE 802.3at | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip controller designed for Power over Ethernet applications, providing Advanced capabilities tailored for efficient power management in network systems.
Supports IEEE 802.3af/at and 802.3bt standards for broad compatibility
Power management modes include Per Port, Dynamic, and Static options
Configurable port power limits ensure automatic disconnection if limits are exceeded
Onboard communication Interface supports both I2C and UART protocols
