MPS Power-over-Ethernet PD Controller 32-Pin QFN-32, MP8030GQJ-P
- RS Stock No.:
- 337-329
- Mfr. Part No.:
- MP8030GQJ-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $7.50 | $15.00 | - |
| 20 - 198 | $6.755 | $13.51 | 9% |
| 200 + | $6.21 | $12.42 | 17% |
*price indicative
- RS Stock No.:
- 337-329
- Mfr. Part No.:
- MP8030GQJ-P
- Brand:
- MPS
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
| Brand | MPS | |
| Product Type | Power-over-Ethernet PD Controller | |
| Standards/Approvals | No | |
| Pin Count | 32 | |
| Package Type | QFN-32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power-over-Ethernet PD Controller | ||
Standards/Approvals No | ||
Pin Count 32 | ||
Package Type QFN-32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd PoE PD Interface with High Efficiency Flyback/Forward Controller is a Fully integrated IEEE 802.3af/at/bt compliant, Power over Ethernet powered device power supply converter. The device features a PD Interface and a high efficiency flyback/forward controller.
GATE2 N channel MOSFET driver for adapter supply
Supports automatic classification
Automatic maintain power signature function
Related links
- MPS Power-over-Ethernet PD Controller 32-Pin QFN-32, MP8030GQJ-P
- Infineon CYPAS211A132LQXQXQLA1 30V USB 32-Pin QFN-32
- STMicroelectronics Bluetooth Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics Bluetooth Smart Bluetooth SoC 32-Pin QFN-32
- FTDI Chip FT232RNQ-TRAY 28-Channel 3.14 Mbps USB to UART 32-Pin QFN-32
- STMicroelectronics BLUENRG-232 Bluetooth Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics BLUENRG-232S Bluetooth System-On-Chip 32-Pin QFN-32
- STMicroelectronics L99H92Q5-TR QFN-32