MikroElektronika Clicker 2
- RS Stock No.:
- 912-5155
- Mfr. Part No.:
- MIKROE-1724
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-5155
- Mfr. Part No.:
- MIKROE-1724
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Kit Name | Clicker 2 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Kit Name Clicker 2 | ||
- COO (Country of Origin):
- RS
clicker 2 for FT90x Development Board
The clicker 2 is a development board that integrates many MikroElektronika products for you to produce the best designs possible. The board features two mikroBUS sockets to add two click boards and has 2 x 26 connection pads so that you can add any mikromedia shield. At its core, the clicker 2 has an FT900 32-bit microcontroller.
Features & Benefits of the clicker 2
Can be powered using either a li-polymer battery or a mini USB cable
LTC3586 power management and battery charger IC
Can be programmed using a USB HID Bootloader or mikroProg for FT90x programmer
Li-polymer battery connector
USB Mini-B connector
On/Off switch
Reset button
32.768 kHz crystal oscillator
12 MHz crystal oscillator
Pushbuttons
Dimensions: 102 x 80 x 17 mm
Features & Benefits of the clicker 2
Can be powered using either a li-polymer battery or a mini USB cable
LTC3586 power management and battery charger IC
Can be programmed using a USB HID Bootloader or mikroProg for FT90x programmer
Li-polymer battery connector
USB Mini-B connector
On/Off switch
Reset button
32.768 kHz crystal oscillator
12 MHz crystal oscillator
Pushbuttons
Dimensions: 102 x 80 x 17 mm
Additional Boards
Related links
- MikroElektronika Clicker 2
- MikroElektronika Clicker 2 MCU Development Board MIKROE-2547
- MikroElektronika Clicker 2 Add On Board MIKROE-1717
- MikroElektronika Clicker 2 MSP432 CPU Add On Board MIKROE-2502
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika Clicker 2 Add On Board MIKROE-1684
- MikroElektronika Clicker 2 for PIC18FK MCU Add On Board MIKROE-2584
- MikroElektronika Clicker 2 for Kinetis MCU Add On Board MIKROE-2329
