Texas Instruments Evaluation Module Power Management for TXB for TXB010x
- RS Stock No.:
- 265-9950
- Mfr. Part No.:
- TXB-EVM
- Brand:
- Texas Instruments
Subtotal (1 unit)*
$51.73
(exc. GST)
$56.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $51.73 |
*price indicative
- RS Stock No.:
- 265-9950
- Mfr. Part No.:
- TXB-EVM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Management Function | Power Management | |
| Product Type | Evaluation Board | |
| For Use With | TXB010x | |
| Kit Classification | Evaluation Module | |
| Featured Device | TXB | |
| Kit Name | Evaluation Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Management Function Power Management | ||
Product Type Evaluation Board | ||
For Use With TXB010x | ||
Kit Classification Evaluation Module | ||
Featured Device TXB | ||
Kit Name Evaluation Module | ||
Standards/Approvals No | ||
Related links
- Texas Instruments PGA460 Ultrasonic Proximity Sensing Evaluation Module Ultrasonic Distance Sensor Evaluation Module for
- Texas Instruments 48-V Three Phase Inverter With Shunt Based In Line Motor Phase Current Sensing Evaluation Module
- Texas Instruments LM66100 ±6V 1.5A Low IQ Ideal Diode Evaluation Module Protection Functions for LM66100 for LM66100
- Texas Instruments SMALL-AMP-DIP-EVM Amplifier IC Development Kit Evaluation Board Evaluation Module for Operational
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- Texas Instruments USB-Based PC Interface Board for Battery Fuel (Gas) Gauge Evaluation Module MSP430 Ultra-Low-Power
- Texas Instruments Evaluation Board Piezo Driver for DRV2700
