Seeit WIF-RELAY01-250 Relay for Relay Control Card for PIC, TTL, Raspberry Pi, Arduino, AVR
- RS Stock No.:
- 265-1131
- Mfr. Part No.:
- WIF-RELAY01-250
- Brand:
- Seeit
Subtotal (1 unit)*
$53.48
(exc. GST)
$58.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.48 |
*price indicative
- RS Stock No.:
- 265-1131
- Mfr. Part No.:
- WIF-RELAY01-250
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Power Management Function | Relay | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | PIC, TTL, Raspberry Pi, Arduino, AVR | |
| Kit Classification | Module | |
| Featured Device | Relay Control Card | |
| Kit Name | WIF-RELAY01-250 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Power Management Function Relay | ||
Product Type Motor & Robotic Development Tool | ||
For Use With PIC, TTL, Raspberry Pi, Arduino, AVR | ||
Kit Classification Module | ||
Featured Device Relay Control Card | ||
Kit Name WIF-RELAY01-250 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit 1 channel relay interface board can control various appliances, and other equipments by its relay modules, this interface is controlled directly by a smartphone under Android or IOS, after downloading free application to manage Wi-Fi modules eWelink which allows to manage several relay boards simultaneously.
Power supply 250 Vac
Operating modes in self lock, power connecters and terminal block connectors with 2 plugs
Related links
- Seeit WIF-RELAY01-12V Relay for Relay Control Card for PIC AVR Arduino
- Seeit WIF-RELAY01-5V Relay for Relay Control Card for Arduino TTL Raspberry Pi
- Seeit SSR-RELAY01-HL Relay for Relay Control Card for Arduino Raspberry Pi TTL
- Seeit TTL-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
- Seeit TTL-RELAY02 Relay for Relay Control Card for AVR Raspberry Pi TTL
- Seeit HLE-RELAY08-5V Relay Control Card Module for AVR TTL Raspberry Pi HLE-RELAY08-5V
- Seeit ESP-RELAY01-5V Relay for Relay Control Card for PIC AVR TTL
- Seeit USB-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
