Okdo Single Relay Module for TS2178 TelePort control Board, TS2179-Micro:bit shield, Single Relay Module,
- RS Stock No.:
- 257-6807
- Mfr. Part No.:
- TS2182-A
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save $1.60
View bulk pricing optionsSubtotal (1 unit)*
$12.17
(exc. GST)
$13.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.17 | - |
| 5 - 9 | $11.85 | $1.60 |
| 10 + | $11.64 | $5.30 |
*price indicative
- RS Stock No.:
- 257-6807
- Mfr. Part No.:
- TS2182-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Featured Device | TS2178 TelePort control Board, TS2179-Micro:bit shield, Single Relay Module, TS2180-Raspberry Pi shield | |
| Kit Name | Single Relay Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Featured Device TS2178 TelePort control Board, TS2179-Micro:bit shield, Single Relay Module, TS2180-Raspberry Pi shield | ||
Kit Name Single Relay Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort relay is an "automatic switch" that uses a small current to control a large current. In daily life, we generally use AC power supply to drive electrical equipment, and sometimes we use switches to control electrical appliances. If the switch is directly connected to a AC circuit, people will be in danger once there is a electricity leakage. Therefore, we design this relay module with NO (normally open) and NC (normally closed) terminals.
Capable of switching a maximum load of AC 250V/10A, DC 30V/10A with a Normally Open (NO) relay
Low 5mA trigger current, strong drive capability and stable performance
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo Control Board for TelePort Control Board (000x0000 Article Number) for Arduino
- Okdo TS2162-A Green LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2163-A Yellow LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2129-A White LED Module LED Module for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo BBC Micro Bit Expansion Board TS2179-A
- Okdo Slide Potentiometer Module for Slide Potentiometer for Micro:bit and Arduino
- Okdo L9110 Fan Module L9110 Motor Drive for L9110 Fan Module for Micro:bit and Arduino
