Microchip USB-C Basic Source Adapter Evaluation Kit USB Power Controller for UPD301B
- RS Stock No.:
- 249-9753
- Distrelec Article No.:
- 302-96-250
- Mfr. Part No.:
- EV56W72A
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 249-9753
- Distrelec Article No.:
- 302-96-250
- Mfr. Part No.:
- EV56W72A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Power Management Function | USB Power Controller | |
| For Use With | UPD301B | |
| Kit Classification | Evaluation Kit | |
| Kit Name | USB-C Basic Source Adapter Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Power Management Function USB Power Controller | ||
For Use With UPD301B | ||
Kit Classification Evaluation Kit | ||
Kit Name USB-C Basic Source Adapter Evaluation Kit | ||
Standards/Approvals RoHS | ||
The Microchip Basic Source Application Example Evaluation Kit is a low-cost evaluation platform for Microchips UPD301B programmable, standalone, Source-Only USB Power Delivery (PD) Controller.
Power Supply control in I2C control mode
Voltage meter LEDs: 5V, 9V, 15V, 20V
Related links
- Idec AWD 150 Evaluation Kit Evaluation Kit for Adapter Cable Electric Wheel Charger
- Sunhayato PCB Developing Kit, USB Power Analyser
- Brand-Rex USB-C Source Click for STUSB4700 for STUSB4700
- Microchip DM160237 DM160237 EEPROM Memory Board for SERIAL MEMORY I2C EVALUATION KIT for USB Interface
- onsemi Boost Evaluation Board Buck-Boost Converter for NCP1608BDR2G for Pre-Converter in AC-DC Adapter
- Infineon Evaluation Board Evaluation Kit
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
