ROHM Type C Detector for Sink BD91N01NUX EVK Evaluation Kit for BD91N01NUX for Type-C Cable for Evaluation

Bulk discount available

Subtotal (1 unit)*

$222.08

(exc. GST)

$244.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$222.08
5 +$214.77

*price indicative

RS Stock No.:
240-3981
Mfr. Part No.:
BD91N01NUX-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Evaluation Kit

For Use With

Type-C Cable for Evaluation

Kit Classification

Evaluation Kit

Featured Device

BD91N01NUX

Kit Name

Type C Detector for Sink BD91N01NUX EVK

Standards/Approvals

USB Standard and connected Source

The ROHM evaluation board implements Stand-Alone Type-C detector IC of BD91N01NUX for Sink and performs the Type-C connection to a Source device. The EVK has a Type-A receptacle and is provided power from a Source device connected to the Type-C receptacle of the VBUS. The Type-C features of this EVK can be evaluated by connecting a USB Type-A Captive Cable or Type-A Plug device such as a mouse or a USB memory stick.

EVK premises operation by VBUS power

Does not require an external power source

Related links