Infineon TLS810D1LDV33 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- RS Stock No.:
- 234-3041
- Mfr. Part No.:
- TLS810D1LDV33BOARDTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$108.08
(exc. GST)
$118.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $108.08 |
| 5 - 9 | $105.93 |
| 10 + | $103.82 |
*price indicative
- RS Stock No.:
- 234-3041
- Mfr. Part No.:
- TLS810D1LDV33BOARDTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Demo Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | Low Quiescent Current LDO TLS805/TLS810 | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLS805/TLS810 Linear Voltage Regulator | |
| Kit Name | TLS810D1LDV33 BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Demo Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With Low Quiescent Current LDO TLS805/TLS810 | ||
Kit Classification Evaluation Board | ||
Featured Device TLS805/TLS810 Linear Voltage Regulator | ||
Kit Name TLS810D1LDV33 BOARD | ||
Standards/Approvals RoHS | ||
683087
The Infineon's TLS810D1 V33 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. The new regulation concept implemented in TLS810D1 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output. This makes the TLS810D1 also suitable to supply automotive systems that need to operate during cranking condition. Internal protection features like output current limitation and over temperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, overcurrent and over temperature.
Output current limit protection
Over temperature shutdown
Fast regulation
Very good stability characteristics
Only a small ceramic capacitor of 1 μF at the output is required
Internal features that protect the device from immediate damage
Related links
- Infineon TLS805B1LDV BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS805B1LDV50 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS805D1LDV50 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS850B0TE33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TE50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
