Infineon TLE8457 LIN LDO BOARD LDO Voltage Regulator for CAN Transceiver for Infineon LIN LDO TLE8457x
- RS Stock No.:
- 234-3020
- Mfr. Part No.:
- TLE8457LINLDOBOARDTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$202.66
(exc. GST)
$222.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $202.66 |
| 5 - 9 | $198.63 |
| 10 + | $194.66 |
*price indicative
- RS Stock No.:
- 234-3020
- Mfr. Part No.:
- TLE8457LINLDOBOARDTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Demo Board | |
| For Use With | Infineon LIN LDO TLE8457x | |
| Kit Classification | Demonstration Kit | |
| Featured Device | CAN Transceiver | |
| Kit Name | TLE8457 LIN LDO BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Demo Board | ||
For Use With Infineon LIN LDO TLE8457x | ||
Kit Classification Demonstration Kit | ||
Featured Device CAN Transceiver | ||
Kit Name TLE8457 LIN LDO BOARD | ||
Standards/Approvals RoHS | ||
683068
The Infineons LIN LDO demoboard suitable for evaluation of Infineon LIN LDO TLE8457x in DSO-8 and tiny TSON-8 package. The demoboard can be used for all standard LIN LDO transceiver on the market, which fulfil the OEM required standard pinout for DSO-8 / TSON-8 package
Can be used in Commercial, construction and agricultural vehicles (CAV)
Can be used in Electromobility
Related links
- Infineon TLS710B0EJ V50 BOARD LDO Voltage Regulator for TLS710/715B0 Linear Voltage Regulator for 100mA LDO
- Infineon TLS203B0LDV BOARD LDO Voltage Regulator for TLS203B0 for LDO TLS203B0LDV
- Infineon TLS205B0LDV BOARD LDO Voltage Regulator for TLS205B0 for LDO TLS205B0LDV
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS105B0MB BOARD LDO Voltage Regulator for Sensor Supply IC TLS105B0MB
- Infineon TLS102B0MB BOARD LDO Voltage Regulator for Sensor Supply IC TLS102B0MB
