Infineon DEMOBOARD TLS202B1 LDO Voltage Regulator for TLS202B1 for Automotive
- RS Stock No.:
- 232-6844
- Mfr. Part No.:
- DEMOBOARDTLS202B1TOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$108.08
(exc. GST)
$118.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $108.08 |
| 5 - 9 | $105.93 |
| 10 + | $103.82 |
*price indicative
- RS Stock No.:
- 232-6844
- Mfr. Part No.:
- DEMOBOARDTLS202B1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLS202B1 | |
| Kit Name | DEMOBOARD TLS202B1 | |
| Standards/Approvals | AEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device TLS202B1 | ||
Kit Name DEMOBOARD TLS202B1 | ||
Standards/Approvals AEC, RoHS | ||
The Infineon TLS202B1 is a monolithic integrated fixed linear voltage post regulator for load currents up to 150 mA. It is especially designed for applications requiring very low standby currents, e.g. with a permanent connection to the pre-regulators like DCDC converters.
Output Voltage Accuracy of ±3 %
Output Currents up to 150 mA
Very Low Current Consumption
Wide input voltage range post regulator
Output ceramic caps supported
Related links
- Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
- Infineon DEMOBOARD TLF80511TC LDO Voltage Regulator for TLF80511 for Automotive
- Infineon DEMOBOARD TLS202A1 LDO Voltage Regulator for TLS202A1 for Automotive Data Processing, Industrial
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
- Infineon DEMOBOARD TLF50281EL DC-DC Converter for TLF50281EL for Automotive
- Infineon DEMOBOARD TLF50211EL DC-DC Converter for TLF50201EL for Automotive
- Infineon DEMOBOARD TLF51801ELV DC-DC Controller for TLF51801ELV for Automotive
- Infineon DEMOBOARD TLE6389-3G V50 DC-DC Converter for TLE6389-3G V50 for Automotive
