Infineon DEMOBOARD TLF80511TC LDO Voltage Regulator for TLF80511 for Automotive
- RS Stock No.:
- 232-6841
- Mfr. Part No.:
- DEMOBOARDTLF80511TCTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$67.55
(exc. GST)
$74.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $67.55 |
| 5 - 9 | $66.21 |
| 10 + | $64.88 |
*price indicative
- RS Stock No.:
- 232-6841
- Mfr. Part No.:
- DEMOBOARDTLF80511TCTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Evaluation Board | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLF80511 | |
| Kit Name | DEMOBOARD TLF80511TC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Evaluation Board | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device TLF80511 | ||
Kit Name DEMOBOARD TLF80511TC | ||
Standards/Approvals RoHS | ||
The Infineon TLF80511TC Demoboard is a demonstration of the Infineon low drop out linear voltage regulator. The TLF80511 is the ideal IC to supply regulated voltage for general ECUs and infotainment applications.
Plug & play solution
Easy verification and configuration
Save design time
Allow easy application adoption for evaluation
Related links
- Infineon DEMOBOARD TLS202B1 LDO Voltage Regulator for TLS202B1 for Automotive
- Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
- Infineon DEMOBOARD TLS202A1 LDO Voltage Regulator for TLS202A1 for Automotive Data Processing, Industrial
- Infineon TLS115D0LD DEMOBOARD LDO Voltage Regulator for Sensor Supply IC TLS115x
- Infineon TLS115D0EJ DEMOBOARD LDO Voltage Regulator for Sensor Supply IC TLS115x
- Infineon TLS203B0LDV BOARD LDO Voltage Regulator for TLS203B0 for LDO TLS203B0LDV
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
